Part Details for AT25DF641-MWH-Y by Atmel Corporation
Overview of AT25DF641-MWH-Y by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF641A-MH-T | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF641A-MH-Y | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF641A-SH-B | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for AT25DF641-MWH-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 8MX8, PDSO8 | 2 |
|
$10.9780 / $14.9700 | Buy Now |
DISTI #
AT25DF641-MWH-Y
|
Direct Components, Inc. | 24 |
|
RFQ |
Part Details for AT25DF641-MWH-Y
AT25DF641-MWH-Y CAD Models
AT25DF641-MWH-Y Part Data Attributes
|
AT25DF641-MWH-Y
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF641-MWH-Y
Atmel Corporation
Flash, 8MX8, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFN | |
Package Description | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.019 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |