Part Details for AT25QF641-SUB-T by Renesas Electronics Corporation
Overview of AT25QF641-SUB-T by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25QF641-SUB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3365
|
Newark | 64 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) Spi Nor Flash Rohs Compliant: Yes |Renesas AT25QF641-SUB-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT25QF641-SUB-T
|
Avnet Americas | NOR Flash Memory Serial 2.7V to 3.6V 64-MBit 4M X 16bit 104MHz 8-Pin SOIC T/R - Tape and Reel (Alt: AT25QF641-SUB-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Renesas Electronics America | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 19360 |
|
$0.9541 / $1.3300 | Buy Now |
Part Details for AT25QF641-SUB-T
AT25QF641-SUB-T CAD Models
AT25QF641-SUB-T Part Data Attributes
|
AT25QF641-SUB-T
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
AT25QF641-SUB-T
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |