-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9058
|
Newark | 4 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-N 150Mil (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF041B-SSHB-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1695-AT25SF041B-SSHB-TCT-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70241 In Stock |
|
$0.2876 / $0.4400 | Buy Now |
DISTI #
AT25SF041B-SSHB-T
|
Avnet Americas | 8-SOIC-N, IND TEMP, 2.7V, T&R - Tape and Reel (Alt: AT25SF041B-SSHB-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 / $0.2610 | Buy Now |
DISTI #
988-AT25SF041-SSH-T
|
Mouser Electronics | NOR Flash 4 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 29218 |
|
$0.2860 / $0.4400 | Buy Now |
|
Renesas Electronics America | IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 70361 |
|
$0.3065 / $0.4400 | Buy Now |
DISTI #
AT25SF041B-SSHB-T
|
Avnet Asia | 8-SOIC-N, IND TEMP, 2.7V, T&R (Alt: AT25SF041B-SSHB-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2118 / $0.2368 | Buy Now |
DISTI #
AT25SF041B-SSHB-T
|
Avnet Silica | 8-SOIC-N, IND TEMP, 2.7V, T&R (Alt: AT25SF041B-SSHB-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25SF041B-SSHB-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF041B-SSHB-T
Renesas Electronics Corporation
4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.0185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25SF041B-SSHB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF041B-SSHB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25SF041B-SSHB-B | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 98/Tube | Renesas Electronics Corporation | AT25SF041B-SSHB-T vs AT25SF041B-SSHB-B |