-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9071
|
Newark | 32 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tube), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF321B-SHB-B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1265-AT25SF321B-SHB-B-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 4500 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4963 | Buy Now |
DISTI #
AT25SF321B-SHB-B
|
Avnet Americas | SPI Serial Flash Memory 32Mbit 4M x 8bit 8-Pin SOIC W Tube - Rail/Tube (Alt: AT25SF321B-SHB-B) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
988-AT25SF321B-SHB-B
|
Mouser Electronics | NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 11169 |
|
$0.4600 / $0.6900 | Buy Now |
DISTI #
AT25SF321B-SHB-B
|
Avnet Americas | SPI Serial Flash Memory 32Mbit 4M x 8bit 8-Pin SOIC W Tube - Rail/Tube (Alt: AT25SF321B-SHB-B) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
AT25SF321B-SHB-B
|
Avnet Silica | SPI Serial Flash Memory 32Mbit 4M x 8bit 8-Pin SOIC W Tube (Alt: AT25SF321B-SHB-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25SF321B-SHB-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF321B-SHB-B
Renesas Electronics Corporation
32Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25SF321B-SHB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF321B-SHB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25SF321B-SHB-T | 32Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25SF321B-SHB-B vs AT25SF321B-SHB-T |