Datasheets
AT25SF641-SUB-T by:

64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel

Part Details for AT25SF641-SUB-T by Renesas Electronics Corporation

Overview of AT25SF641-SUB-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT25SF641-SUB-T

Part # Distributor Description Stock Price Buy
DISTI # 94AC3754
Newark Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Supply Rohs Compliant: Yes |Renesas AT25SF641-SUB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 67AC3406
Newark 64 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF641-SUB-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # AT25SF641-SUB-T
Avnet Americas Flash NOR Serial-SPI 3.3V 64Mbit 64M 1Bit 6ns/7ns 8-Pin SOIC T/R - Tape and Reel (Alt: AT25SF641-SUB-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 52000
RFQ

Part Details for AT25SF641-SUB-T

AT25SF641-SUB-T CAD Models

AT25SF641-SUB-T Part Data Attributes

AT25SF641-SUB-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
AT25SF641-SUB-T Renesas Electronics Corporation 64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC-W
Reach Compliance Code compliant
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 104 MHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e1
Length 5.28 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Seated Height-Max 2.16 mm
Serial Bus Type QSPI
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.28 mm
Write Protection HARDWARE/SOFTWARE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25SF641-SUB-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25SF641-SUB-T by Renesas Electronics Corporation

  • Please alert me when AT25SF641-SUB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25SF641-SUB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25SF641-SUB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25SF641-SUB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25SF641-SUB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25SF641-SUB-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: