Part Details for AT25XE041B-MAHN-T by Adesto Technologies Corporation
Overview of AT25XE041B-MAHN-T by Adesto Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25XE041B-MAHN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3755
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Udfn, No. Of Pins:8Pins, Clock Frequency:85Mhz, Access Time:-, Supply Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25XE041B-MAHN-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3992 |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for AT25XE041B-MAHN-T
AT25XE041B-MAHN-T CAD Models
AT25XE041B-MAHN-T Part Data Attributes:
|
AT25XE041B-MAHN-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XE041B-MAHN-T
Adesto Technologies Corporation
IC FLASH 4MBIT 85MHZ 8UDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |