-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current, WLCSP, 5000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3437
|
Newark | 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Wlcsp (Tape & Reel), Fusion (Single, Dual) Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XE041B-UUN-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.9090 | Buy Now |
DISTI #
1265-1221-1-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9123 / $1.2800 | Buy Now |
DISTI #
AT25XE041B-UUN-T
|
Avnet Americas | Serial-SPI NOR Flash Memory Density 4Mbit 70MHz 1.8V/2.5V/3.3V -40°C to 85°C 8-Pin WLCSP Surface Mount - Tape and Reel (Alt: AT25XE041B-UUN-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
724-AT25XE041B-UUN-T
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash RoHS: Compliant | 0 |
|
$0.8850 | Order Now |
DISTI #
AT25XE041B-UUN-T
|
Avnet Americas | Serial-SPI NOR Flash Memory Density 4Mbit 70MHz 1.8V/2.5V/3.3V -40°C to 85°C 8-Pin WLCSP Surface Mount - Tape and Reel (Alt: AT25XE041B-UUN-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
AT25XE041B-UUN-T
|
Avnet Silica | Serial-SPI NOR Flash Memory Density 4Mbit 70MHz 1.8V/2.5V/3.3V -40�C to 85�C 8-Pin WLCSP Surface Mount (Alt: AT25XE041B-UUN-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25XE041B-UUN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XE041B-UUN-T
Renesas Electronics Corporation
4Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current, WLCSP, 5000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.631 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 1.575 mm |