-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, DFN, 6000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9096
|
Newark | 32 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Dfn 5X6 (Tape & Reel), Fusionhd System Enhancing (Single, Dual, Quad) Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XE321D-MHN-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9840 | Buy Now |
DISTI #
1695-AT25XE321D-MHN-TCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5878 In Stock |
|
$1.0381 / $1.5000 | Buy Now |
DISTI #
AT25XE321D-MHN-T
|
Avnet Americas | SPI Serial Flash Memory 32Mbit 4M x 8bit 8-Pin UDFN T/R - Tape and Reel (Alt: AT25XE321D-MHN-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
724-AT25XE321D-MHN-T
|
Mouser Electronics | NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash RoHS: Compliant | 5995 |
|
$1.0100 / $1.4800 | Buy Now |
|
Renesas Electronics America | IC FLASH 32MBIT SPI/QUAD 8UDFN Min Qty: 1 Container: Tape & Reel (TR) | 5878 |
|
$1.0381 / $1.5000 | Buy Now |
DISTI #
AT25XE321D-MHN-T
|
Avnet Silica | SPI Serial Flash Memory 32Mbit 4M x 8bit 8-Pin UDFN T/R (Alt: AT25XE321D-MHN-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25XE321D-MHN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XE321D-MHN-T
Renesas Electronics Corporation
32Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, DFN, 6000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 108MHZ @1.65V MINIMUM SUPPLY | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.0165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |