Part Details for AT25XV021A-MHV-Y by Renesas Electronics Corporation
Overview of AT25XV021A-MHV-Y by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25XV021A-MHV-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3447
|
Newark | 2 Mbit, Ultra Wide Vcc (1.65V To 4.4V), -40C To 85C, Dfn 5X6 (Tray), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XV021A-MHV-Y Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.3500 | Buy Now |
DISTI #
AT25XV021A-MHV-Y-ND
|
DigiKey | IC FLASH 2MBIT SPI 70MHZ 8UDFN Min Qty: 2850 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1877 | Buy Now |
DISTI #
AT25XV021A-MHV-Y
|
Avnet Americas | X-ENERGY, 8-UDFN (5X6X0.6), IND TEMP, 1.65V-4.4V, TRAY - Trays (Alt: AT25XV021A-MHV-Y) RoHS: Not Compliant Min Qty: 2850 Package Multiple: 570 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
724-AT25XV021A-MHV-Y
|
Mouser Electronics | NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash RoHS: Compliant | 0 |
|
$1.1400 / $1.6100 | Order Now |
Part Details for AT25XV021A-MHV-Y
AT25XV021A-MHV-Y CAD Models
AT25XV021A-MHV-Y Part Data Attributes:
|
AT25XV021A-MHV-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XV021A-MHV-Y
Renesas Electronics Corporation
Flash, 256KX8, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25XV021A-MHV-Y
This table gives cross-reference parts and alternative options found for AT25XV021A-MHV-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25XV021A-MHV-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25XV021A-MHV-T | 2Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | AT25XV021A-MHV-Y vs AT25XV021A-MHV-T |