-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 6000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3455
|
Newark | 4 Mbit, Ultra Wide Vcc (1.65V To 4.4V), -40C To 85C, Dfn 5X6 (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XV041B-MHV-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9850 / $1.1900 | Buy Now |
DISTI #
1265-1192-1-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3349 In Stock |
|
$1.3347 / $1.8000 | Buy Now |
DISTI #
AT25XV041B-MHV-T
|
Avnet Americas | X-ENERGY, 8-UDFN (5X6X0.6), IND TEMP, 1.65V-4.4V, T&R - Tape and Reel (Alt: AT25XV041B-MHV-T) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
988-AT25XV041B-MHV-T
|
Mouser Electronics | NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash RoHS: Compliant | 2364 |
|
$1.1900 / $1.7400 | Buy Now |
|
Renesas Electronics America | IC FLASH 4MBIT SPI 85MHZ 8UDFN Min Qty: 1 Container: Cut Tape (CT) | 3349 |
|
$1.3347 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25XV041B-MHV-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XV041B-MHV-T
Renesas Electronics Corporation
4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 6000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25XV041B-MHV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25XV041B-MHV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25XV041B-MHV-Y | Flash, 512KX8, PDSO8 | Renesas Electronics Corporation | AT25XV041B-MHV-T vs AT25XV041B-MHV-Y |