-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 256KBIT 70NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2588
|
Newark | 70Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27BV256-70JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
AT27BV256-70JU-TCT-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1492 In Stock |
|
$3.7492 / $4.0400 | Buy Now |
DISTI #
AT27BV256-70JU-T
|
Avnet Americas | 256K-bit 32K x 8 Unregulated Battery Voltage High Speed One-time PROM 70ns 2.7V to 3.6V 8mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT27BV256-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $3.9200 | Buy Now |
DISTI #
556-AT27BV25670JUT
|
Mouser Electronics | EPROM 70NS PLCC IND GRN RoHS: Compliant | 895 |
|
$3.6400 / $3.9200 | Buy Now |
DISTI #
AT27BV256-70JU-T
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2300 / $3.9200 | Buy Now |
|
Future Electronics | 256K (32K x 8) Unregulated Battery Voltage, Highspeed, One-time Programmable, Re RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 256Kbit (32K x 8) - 70ns - 32-Pin PLCC - Tape&Reel |
750 In Stock |
|
$3.5000 / $4.3400 | Buy Now |
DISTI #
78439511
|
Verical | EPROM OTP 256K-bit 32K x 8 70ns 32-Pin PLCC T/R Min Qty: 15 Package Multiple: 5 Date Code: 2403 | Americas - 750 |
|
$4.3773 / $5.6689 | Buy Now |
DISTI #
AT27BV256-70JU-T
|
Avnet Americas | 256K-bit 32K x 8 Unregulated Battery Voltage High Speed One-time PROM 70ns 2.7V to 3.6V 8mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT27BV256-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $3.9200 | Buy Now |
DISTI #
AT27BV256-70JU-T
|
Avnet Americas | 256K-bit 32K x 8 Unregulated Battery Voltage High Speed One-time PROM 70ns 2.7V to 3.6V 8mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT27BV256-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27BV256-70JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27BV256-70JU-T
Microchip Technology Inc
IC OTP 256KBIT 70NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27BV256-70JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV256-70JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M87C257-70X3X | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27BV256-70JU-T vs M87C257-70X3X |
M87C257-70X7X | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27BV256-70JU-T vs M87C257-70X7X |
M27C256B-70C1X | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU-T vs M27C256B-70C1X |
M27C256B-70C6E | 32KX8 OTPROM, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU-T vs M27C256B-70C6E |
CY27C256-70JIT | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU-T vs CY27C256-70JIT |
AT27LV256A-70JIT/R | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27BV256-70JU-T vs AT27LV256A-70JIT/R |
AT27C256R-70JK | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27BV256-70JU-T vs AT27C256R-70JK |
CY27C256A-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU-T vs CY27C256A-70JI |
CY27C256-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU-T vs CY27C256-70JI |
M27C256B-70XC7TR | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU-T vs M27C256B-70XC7TR |