Part Details for AT27BV256-70JU by Microchip Technology Inc
Overview of AT27BV256-70JU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT27BV256-70JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8088
|
Newark | Eprom, 256Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT27BV256-70JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$3.6900 / $3.9700 | Buy Now |
DISTI #
68T4259
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:32K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27BV256-70JU Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
AT27BV256-70JU-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6565 / $3.9300 | Buy Now |
DISTI #
AT27BV256-70JU
|
Avnet Americas | EPROM OTP 256K-Bit 32K x 8 70ns 32-Pin PLCC - Rail/Tube (Alt: AT27BV256-70JU) RoHS: Compliant Min Qty: 192 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
556-AT27BV25670JU
|
Mouser Electronics | EPROM 256k (32k x 8) OTP Atmel EPROM RoHS: Compliant | 1192 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
E54:1762_01129875
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 32-Pin PLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2336 | Europe - 192 |
|
$3.3640 / $3.6460 | Buy Now |
DISTI #
V36:1790_07153376
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 32-Pin PLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2336 | Americas - 146 |
|
$3.4700 / $3.8050 | Buy Now |
DISTI #
AT27BV256-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1238 Alternates Available |
|
$3.1500 / $3.8200 | Buy Now |
|
Future Electronics | AT27BV256 Series 256 kb (32K x 8) One-Time Programmable Read-Only Memory-PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 32 Container: Tube | 0Tube |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 256Kbit (32K x 8) - 70ns - 32-Pin PLCC - Tube |
208 In Stock 1216 Factory Stock |
|
$3.4100 / $3.6600 | Buy Now |
Part Details for AT27BV256-70JU
AT27BV256-70JU CAD Models
AT27BV256-70JU Part Data Attributes
|
AT27BV256-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27BV256-70JU
Microchip Technology Inc
IC OTP 256KBIT 70NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
Alternate Parts for AT27BV256-70JU
This table gives cross-reference parts and alternative options found for AT27BV256-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV256-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M87C257-70X3X | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27BV256-70JU vs M87C257-70X3X |
M87C257-70X7X | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27BV256-70JU vs M87C257-70X7X |
M27C256B-70C1X | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU vs M27C256B-70C1X |
M27C256B-70C6E | 32KX8 OTPROM, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU vs M27C256B-70C6E |
CY27C256-70JIT | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU vs CY27C256-70JIT |
AT27LV256A-70JIT/R | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27BV256-70JU vs AT27LV256A-70JIT/R |
AT27C256R-70JK | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27BV256-70JU vs AT27C256R-70JK |
CY27C256A-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU vs CY27C256A-70JI |
CY27C256-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27BV256-70JU vs CY27C256-70JI |
M27C256B-70XC7TR | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27BV256-70JU vs M27C256B-70XC7TR |