-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 2MBIT 55NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9363
|
Newark | 55Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C020-55PU Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.5300 | Buy Now |
DISTI #
68T4264
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C020-55PU Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
AT27C020-55PU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1011 In Stock |
|
$5.2736 / $5.6900 | Buy Now |
DISTI #
AT27C020-55PU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 55ns 32-Pin PDIP - Rail/Tube (Alt: AT27C020-55PU) RoHS: Compliant Min Qty: 132 Package Multiple: 12 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.1200 / $5.5200 | Buy Now |
DISTI #
AT27C020-55PU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 55ns 32-Pin PDIP - Rail/Tube (Alt: AT27C020-55PU) RoHS: Compliant Min Qty: 132 Package Multiple: 12 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.1200 / $5.5200 | Buy Now |
DISTI #
556-AT27C020-55PU
|
Mouser Electronics | EPROM 2Mb (256Kx8) OTP 5V 55ns RoHS: Compliant | 8175 |
|
$5.1000 / $5.5700 | Buy Now |
DISTI #
AT27C020-55PU
|
Microchip Technology Inc | 55NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
2784 Alternates Available |
|
$4.5700 / $5.5200 | Buy Now |
|
Future Electronics | AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-only Memory -DIP-32 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 12 Container: Tube | 0Tube |
|
$5.0000 / $5.6600 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (256K x 8) - 55ns - 32-Pin PDIP W - Tube |
2760 In Stock 5904 Factory Stock |
|
$4.6300 / $5.9000 | Buy Now |
DISTI #
AT27C020-55PU
|
TME | IC: EPROM memory, 2MbEPROM, 256kx8bit, 5V, 55ns, DIP32, parallel Min Qty: 1 | 76 |
|
$5.2300 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C020-55PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C020-55PU
Microchip Technology Inc
IC OTP 2MBIT 55NS 32DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |