-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 2MBIT 90NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4266
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C020-90PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$5.2400 / $5.6700 | Buy Now |
DISTI #
AT27C020-90PU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1868 In Stock |
|
$5.1912 / $5.6100 | Buy Now |
DISTI #
AT27C020-90PU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 90ns 32-Pin PDIP - Rail/Tube (Alt: AT27C020-90PU) RoHS: Compliant Min Qty: 132 Package Multiple: 12 Container: Tube | 0 |
|
$5.0400 / $5.4500 | Buy Now |
DISTI #
68T4266
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 90ns 32-Pin PDIP - Bulk (Alt: 68T4266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 316 Partner Stock |
|
$5.3100 / $5.6700 | Buy Now |
DISTI #
556-AT27C020-90PU
|
Mouser Electronics | EPROM 2Mb (256Kx8) OTP 5V 90ns RoHS: Compliant | 1795 |
|
$5.0300 / $5.4500 | Buy Now |
DISTI #
E54:1762_01129889
|
Arrow Electronics | EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Europe - 981 |
|
$4.8420 / $4.9850 | Buy Now |
DISTI #
V99:2348_07152516
|
Arrow Electronics | EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2248 | Americas - 304 |
|
$5.1160 / $5.1800 | Buy Now |
DISTI #
AT27C020-90PU
|
Microchip Technology Inc | 90NS, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5719 Alternates Available |
|
$4.5200 / $5.4500 | Buy Now |
|
Future Electronics | AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-Only Memory-DIP-32 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 12 Container: Tube | 0Tube |
|
$4.6900 / $5.1800 | Buy Now |
|
Future Electronics | AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-Only Memory-DIP-32 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 12 Container: Tube | 0Tube |
|
$4.7900 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C020-90PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C020-90PU
Microchip Technology Inc
IC OTP 2MBIT 90NS 32DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |