-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 4MBIT 70NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4268
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:512K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C040-70PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$11.1400 / $12.0400 | Buy Now |
DISTI #
AT27C040-70PU-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
601 In Stock |
|
$11.0313 / $11.9300 | Buy Now |
DISTI #
AT27C040-70PU
|
Avnet Americas | EPROM OTP 4M-Bit 512K x 8 70ns 32-Pin PDIP - Rail/Tube (Alt: AT27C040-70PU) RoHS: Compliant Min Qty: 72 Package Multiple: 12 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$10.7100 / $11.5800 | Buy Now |
DISTI #
68T4268
|
Avnet Americas | EPROM OTP 4M-Bit 512K x 8 70ns 32-Pin PDIP - Bulk (Alt: 68T4268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Bulk | 549 Partner Stock |
|
$11.1400 / $12.0400 | Buy Now |
DISTI #
556-AT27C04070PU
|
Mouser Electronics | EPROM 4Mb (512Kx8) OTP 5V 70ns RoHS: Compliant | 874 |
|
$10.7100 / $11.5800 | Buy Now |
DISTI #
AT27C040-70PU
|
Microchip Technology Inc | 70NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5700 / $11.5800 | Buy Now |
|
Future Electronics | AT27C040 Series 4 Mb (512 K x 8) 70ns EPROM One Time Programable - PDIP-32 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Tube | 84Tube |
|
$10.5000 / $10.7500 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 70 ns - 4Mbit (512K x 8) - 4.5 V to 5.5 V - 32-Pin PDIP - Tube RoHS: Compliant |
168 In Stock |
|
$9.5900 / $10.4200 | Buy Now |
DISTI #
71239444
|
Verical | EPROM OTP 4M-bit 512K x 8 70ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 422 |
|
$12.0500 / $12.3625 | Buy Now |
DISTI #
76471526
|
Verical | EPROM OTP 4M-bit 512K x 8 70ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2346 | Americas - 168 |
|
$12.7270 / $13.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C040-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C040-70PU
Microchip Technology Inc
IC OTP 4MBIT 70NS 32DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C040-70PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C040-70PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C040-70PC | OTP ROM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27C040-70PU vs AT27C040-70PC |