-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTP ROM, 128KX16, 55ns, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT27C2048 - OTP ROM, 128KX16, 55ns RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.2800 / $6.2100 | Buy Now |
|
Chip1Cloud | IC OTP 2MBIT 55NS 44PLCC | 9100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C2048-55JU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C2048-55JU
Atmel Corporation
OTP ROM, 128KX16, 55ns, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AT27C2048-55JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C2048-55JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F202NI-12TE7 | Flash, 128KX16, 120ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT27C2048-55JU vs CAT28F202NI-12TE7 |
M27C202-100K3 | 128KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-55JU vs M27C202-100K3 |
CAT28F202N-20TE13 | Flash, 128KX16, 200ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT27C2048-55JU vs CAT28F202N-20TE13 |
M27C202-80K1TR | 128KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-55JU vs M27C202-80K1TR |
CAT28F202NI-20TE7 | Flash, 128KX16, 200ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT27C2048-55JU vs CAT28F202NI-20TE7 |
AM27C2048-70JI | OTP ROM, 128KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C2048-55JU vs AM27C2048-70JI |
AM27C2048-200JI | OTP ROM, 128KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C2048-55JU vs AM27C2048-200JI |
AT27C2048-55PI | OTP ROM, 128KX16, 55ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT27C2048-55JU vs AT27C2048-55PI |
AM27C2048-120JC | OTP ROM, 128KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C2048-55JU vs AM27C2048-120JC |
IS27HC2048-70PLI | OTP ROM, 128KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | AT27C2048-55JU vs IS27HC2048-70PLI |