-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 2MBIT 55NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1364
|
Newark | Ic, Otp Eprom, 2M, 5V, 44Plcc, Memory Size:2Mbit, Eprom Memory Configuration:128K X 16Bit, No. Of Pins:44Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C2048-55JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1366 |
|
$5.8400 / $6.3100 | Buy Now |
DISTI #
68T4277
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:128K X 16Bit, No. Of Pins:44Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C2048-55JU Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
AT27C2048-55JU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
135 In Stock |
|
$5.7886 / $6.2500 | Buy Now |
DISTI #
AT27C2048-55JU
|
Avnet Americas | EPROM OTP 2M-Bit 128K x 16 55ns 44-Pin PLCC - Rail/Tube (Alt: AT27C2048-55JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $6.0700 | Buy Now |
DISTI #
556-AT27C2048-55JU
|
Mouser Electronics | EPROM 2Mb (128Kx16) OTP 5V 55ns RoHS: Compliant | 314 |
|
$5.5100 / $6.0700 | Buy Now |
DISTI #
AT27C2048-55JU
|
Microchip Technology Inc | 55NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
2880 Alternates Available |
|
$5.0100 / $6.0700 | Buy Now |
|
Future Electronics | EPROM - OTP Memory IC 2Mb (128K x 16) Parallel 55ns 44-PLCC (16.6x16.6) RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 27 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.5300 / $5.6900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (128K x 16) - 55ns - 44-Pin PLCC - Tube RoHS: Compliant |
162 In Stock |
|
$5.3500 / $5.8100 | Buy Now |
DISTI #
75729528
|
Verical | EPROM OTP 2M-bit 128K x 16 55ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2344 | Americas - 162 |
|
$6.8159 / $7.5553 | Buy Now |
|
Ameya Holding Limited | AT27C2048-55JU 2Mbit EPROM 内存芯片, 128K x 16 位, 55ns, 4.5 → 5.5 V, 44针 PLCC封装 | 2880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C2048-55JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C2048-55JU
Microchip Technology Inc
IC OTP 2MBIT 55NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
This table gives cross-reference parts and alternative options found for AT27C2048-55JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C2048-55JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C2048-55JC | OTP ROM, 128KX16, 55ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C2048-55JU vs AM27C2048-55JC |
AT27C2048-55JJ | OTP ROM, 128KX16, 55ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C2048-55JU vs AT27C2048-55JJ |
AT27C2048-55JI | OTP ROM, 128KX16, 55ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C2048-55JU vs AT27C2048-55JI |