Part Details for AT28BV16-25TC by Atmel Corporation
Overview of AT28BV16-25TC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AT28BV16-25TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 8 EEPROM 3V, 250 ns, 28 Pin Plastic SMT | 204 |
|
$3.5335 / $5.7300 | Buy Now |
|
Quest Components | 2K X 8 EEPROM 3V, 250 ns, 28 Pin Plastic SMT | 16 |
|
$4.2020 / $5.7300 | Buy Now |
Part Details for AT28BV16-25TC
AT28BV16-25TC CAD Models
AT28BV16-25TC Part Data Attributes:
|
AT28BV16-25TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28BV16-25TC
Atmel Corporation
EEPROM, 2KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28BV16-25TC
This table gives cross-reference parts and alternative options found for AT28BV16-25TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV16-25TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV16-25TIT/R | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28BV16-25TC vs AT28BV16-25TIT/R |
AT28BV16-25TCT/R | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28BV16-25TC vs AT28BV16-25TCT/R |