Part Details for AT28BV256-20SU-T by Microchip Technology Inc
Overview of AT28BV256-20SU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28BV256-20SU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2604
|
Newark | 200Ns, Soic, Ind Temp, Green 28 Soic .300In T/R Rohs Compliant: Yes |Microchip AT28BV256-20SU-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8100 | Buy Now |
DISTI #
AT28BV256-20SU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
814 In Stock |
|
$11.8038 / $12.7500 | Buy Now |
DISTI #
AT28BV256-20SU-T
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV256-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.4600 / $12.3800 | Buy Now |
DISTI #
556-AT28BV256-20SU-T
|
Mouser Electronics | EEPROM 200NS, SOIC, IND TEMP, GREEN RoHS: Compliant | 968 |
|
$11.4600 / $12.1300 | Buy Now |
DISTI #
V72:2272_17076730
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2351 Container: Cut Strips | Americas - 960 |
|
$11.6240 / $12.1020 | Buy Now |
DISTI #
AT28BV256-20SU-T
|
Microchip Technology Inc | 200NS, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$10.2300 / $12.3800 | Buy Now |
|
Future Electronics | EEPROM 200NS, SOIC, IND TEMP, GREEN, TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.8300 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$11.0900 / $31.1800 | Buy Now | |
DISTI #
77303790
|
Verical | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 960 |
|
$11.6240 / $12.1020 | Buy Now |
DISTI #
AT28BV256-20SU-T
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV256-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.4600 / $12.3800 | Buy Now |
Part Details for AT28BV256-20SU-T
AT28BV256-20SU-T CAD Models
AT28BV256-20SU-T Part Data Attributes
|
AT28BV256-20SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20SU-T
Microchip Technology Inc
200NS, SOIC, IND TEMP, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | THE PART EXISTS IN EEPROM3V | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |