-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 200NS 28SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28BV256-20SU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
115 In Stock |
|
$11.7317 / $12.6800 | Buy Now |
DISTI #
AT28BV256-20SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC - Rail/Tube (Alt: AT28BV256-20SU) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$11.3900 / $12.3100 | Buy Now |
DISTI #
556-AT28BV25620SU
|
Mouser Electronics | EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP RoHS: Compliant | 214 |
|
$11.3900 / $12.3100 | Buy Now |
DISTI #
AT28BV256-20SU
|
Microchip Technology Inc | 200NS, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.1600 / $12.3100 | Buy Now |
|
Future Electronics | AT28BV256 Series 256 Kb (32K x 8) 3.6 V Battery-Voltage Parallel EEPROMs-SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 27 Container: Tube | 0Tube |
|
$11.1700 / $11.3300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 3.3V - 28-Pin SOIC - Tube |
162 In Stock |
|
$10.9500 / $12.2500 | Buy Now |
|
Quest Components | 64 |
|
$25.0461 / $29.4660 | Buy Now | |
DISTI #
AT28BV256-20SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC - Rail/Tube (Alt: AT28BV256-20SU) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$11.3900 / $12.3100 | Buy Now |
DISTI #
AT28BV256-20SU
|
TME | IC: EEPROM memory, 64kbEEPROM, 32kx8bit, 2.7÷3.6V, SO28, parallel Min Qty: 1 | 0 |
|
$12.3400 / $14.6300 | RFQ |
DISTI #
AT28BV256-20SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin SOIC - Rail/Tube (Alt: AT28BV256-20SU) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$11.3900 / $12.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28BV256-20SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20SU
Microchip Technology Inc
IC EEPROM 256KBIT 200NS 28SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT28BV256-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-20SI | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-20SU vs AT28BV256-20SI |
AT28BV256-20SJ | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-20SU vs AT28BV256-20SJ |
AT28BV256-20SL | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-20SU vs AT28BV256-20SL |