Part Details for AT28BV256-20TU-T by Microchip Technology Inc
Overview of AT28BV256-20TU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28BV256-20TU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 200NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
3591994
|
Farnell | EEPROM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$7.6710 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for AT28BV256-20TU-T
AT28BV256-20TU-T CAD Models
AT28BV256-20TU-T Part Data Attributes
|
AT28BV256-20TU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20TU-T
Microchip Technology Inc
200NS, TSOP, IND TEMP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28BV256-20TU-T
This table gives cross-reference parts and alternative options found for AT28BV256-20TU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20TU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-20TC | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV256-20TU-T vs AT28BV256-20TC |
AT28BV256-20TL | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV256-20TU-T vs AT28BV256-20TL |