Part Details for AT28BV256-20TU by Microchip Technology Inc
Overview of AT28BV256-20TU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28BV256-20TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6157
|
Newark | 200Ns, Tsop, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28BV256-20TU Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $9.8600 | Buy Now |
|
NAC | 200NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 234 Container: Tray | 0 |
|
RFQ | |
DISTI #
2345612
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0616 / $11.3313 | Buy Now |
DISTI #
2345612
|
Farnell | PARALLEL EEPROM, 256KBIT, TSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$10.6660 | Buy Now |
Part Details for AT28BV256-20TU
AT28BV256-20TU CAD Models
AT28BV256-20TU Part Data Attributes
|
AT28BV256-20TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20TU
Microchip Technology Inc
IC EEPROM 256KBIT 200NS 28TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28BV256-20TU
This table gives cross-reference parts and alternative options found for AT28BV256-20TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-20TL | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV256-20TU vs AT28BV256-20TL |