-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 200NS 28SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2607
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Wsoic, No. Of Pins:28Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28BV64B-20SU-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6400 | Buy Now |
DISTI #
AT28BV64B-20SU-TCT-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 28SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6341 | Buy Now |
DISTI #
AT28BV64B-20SU-T
|
Avnet Americas | 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV64B-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.4700 / $5.9100 | Buy Now |
DISTI #
556-AT28BV64B20SUT
|
Mouser Electronics | EEPROM 200NS SOIC IND GRN RoHS: Compliant | 75 |
|
$5.4700 / $5.9100 | Buy Now |
DISTI #
AT28BV64B-20SU-T
|
Microchip Technology Inc | 200NS, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8700 / $5.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 28-Pin SOIC W - Tape&Reel | Alternative Product Available |
|
$5.1400 / $14.0800 | Buy Now |
DISTI #
AT28BV64B-20SU-T
|
Avnet Americas | 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV64B-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.4700 / $5.9100 | Buy Now |
DISTI #
AT28BV64B-20SU-T
|
Avnet Americas | 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV64B-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.4700 / $5.9100 | Buy Now |
|
NAC | 200NS, SOIC, IND TEMP, GREEN - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.0500 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28BV64B-20SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV64B-20SU-T
Microchip Technology Inc
IC EEPROM 64KBIT 200NS 28SOIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT28BV64B-20SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV64B-20SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV64B-20SJ | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV64B-20SU-T vs AT28BV64B-20SJ |