Part Details for AT28C010E-15TU-T by Microchip Technology Inc
Overview of AT28C010E-15TU-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010E-15TU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8063
|
Newark | 150Ns, Tsop, Ind Temp, Green 32 Tsop 8X18.4X1Mm T/R Rohs Compliant: Yes |Microchip AT28C010E-15TU-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$53.9300 | Buy Now |
DISTI #
AT28C010E-15TU-TCT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$52.3603 / $56.6200 | Buy Now |
DISTI #
AT28C010E-15TU-T
|
Avnet Americas | Paged Parallel EEPROM with 100K Write Cycles 1-megabit 128K-bit x 8 5V 32-TSOP T/R - Tape and Reel (Alt: AT28C010E-15TU-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$52.3600 / $56.6200 | Buy Now |
DISTI #
579-AT28C010E-15TU-T
|
Mouser Electronics | EEPROM 150NS, TSOP, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$52.3600 | Order Now |
DISTI #
V72:2272_19078377
|
Arrow Electronics | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin TSOP-I T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1819 Container: Cut Strips | Americas - 560 |
|
$13.3500 / $50.9721 | Buy Now |
DISTI #
AT28C010E-15TU-T
|
Microchip Technology Inc | 150NS, TSOP, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.7000 / $56.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$49.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2300 / $147.4200 | Buy Now |
DISTI #
27560821
|
Verical | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin TSOP-I T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 560 |
|
$13.3500 / $14.4800 | Buy Now |
|
NAC | 150NS, TSOP, IND TEMP, GREEN - Package: 32 TSOP 8x18.4x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$48.3300 / $56.6100 | Buy Now |
Part Details for AT28C010E-15TU-T
AT28C010E-15TU-T CAD Models
AT28C010E-15TU-T Part Data Attributes
|
AT28C010E-15TU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010E-15TU-T
Microchip Technology Inc
EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010E-15TU-T
This table gives cross-reference parts and alternative options found for AT28C010E-15TU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-15TU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010E-15TCT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TCT/R |
AT28C010E-15TI | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TI |
AT28C010-15TL | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010-15TL |
AT28C010E-15TJ | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TJ |
AT28C010E-15TIT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TIT/R |
AT28C010E-15TU | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TU |
AT28C010E-15TC | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010E-15TC |
AT28C010-15TI | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010-15TI |
AT28C010-15TIT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010-15TIT/R |
AT28C010-15TCT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010E-15TU-T vs AT28C010-15TCT/R |