Part Details for AT28C16-20JC by Atmel Corporation
Overview of AT28C16-20JC by Atmel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT28C16-20JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 125 |
|
$1.8295 / $3.9200 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 4 |
|
$3.6750 / $4.4100 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 100 |
|
$2.4500 / $5.2500 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 31 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 16 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 11 |
|
$6.4000 / $9.6000 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 432 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | EEPROM, 2K x 8, 32 Pin, Plastic, PLCC | 388 |
|
$4.9500 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1636 |
|
RFQ |
Part Details for AT28C16-20JC
AT28C16-20JC CAD Models
AT28C16-20JC Part Data Attributes
|
AT28C16-20JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C16-20JC
Atmel Corporation
EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for AT28C16-20JC
This table gives cross-reference parts and alternative options found for AT28C16-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C16-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C16-20JCT/R | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C16-20JC vs AT28C16-20JCT/R |
AT28C16-20JIT/R | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C16-20JC vs AT28C16-20JIT/R |
FT28C16-20KMB | EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | AT28C16-20JC vs FT28C16-20KMB |
AT28C16-20JI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C16-20JC vs AT28C16-20JI |
FT28C16-20KM | EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | AT28C16-20JC vs FT28C16-20KM |
FT28C16-20KI | EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | AT28C16-20JC vs FT28C16-20KI |