Part Details for AT28C256-15JC by Atmel Corporation
Overview of AT28C256-15JC by Atmel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT28C256-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 64 |
|
$4.3677 / $10.0800 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | EEPROM, 32K x 8, 32 Pin, Plastic, PLCC | 10 |
|
$4.7550 / $9.5100 | Buy Now |
|
Quest Components | EEPROM, 32K x 8, 32 Pin, Plastic, PLCC | 51 |
|
$6.3000 / $13.5000 | Buy Now |
|
Quest Components | EEPROM, 32K x 8, 32 Pin, Plastic, PLCC | 48 |
|
$17.5750 / $21.3750 | Buy Now |
|
Quest Components | EEPROM, 32K x 8, 32 Pin, Plastic, PLCC | 26 |
|
$6.3400 / $9.5100 | Buy Now |
|
Velocity Electronics | Our Stock | 381 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1508 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1503 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for AT28C256-15JC
AT28C256-15JC CAD Models
AT28C256-15JC Part Data Attributes
|
AT28C256-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15JC
Atmel Corporation
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256-15JC
This table gives cross-reference parts and alternative options found for AT28C256-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C256-15JU | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Force Technologies Ltd | AT28C256-15JC vs FT28C256-15JU |
AT28C256E-15JIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256E-15JIT/R |
AT28C256-15JJT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256-15JJT/R |
AT28C256-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256-15JI |
AT28C256E-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28C256-15JC vs AT28C256E-15JI |
AT28C256E-15JJ | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256E-15JJ |
AT28C256E-15JLT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256E-15JLT/R |
FT28C256E-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Force Technologies Ltd | AT28C256-15JC vs FT28C256E-15JI |
AT28C256E-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256E-15JI |
AT28C256E-15JCT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C256-15JC vs AT28C256E-15JCT/R |