Part Details for AT28C256-15SU SL383 by Microchip Technology Inc
Overview of AT28C256-15SU SL383 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28C256-15SU SL383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C256-15SU SL38
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R - Tape and Reel (Alt: AT28C256-15SU SL38) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT28C256-15SU SL383
|
EBV Elektronik | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R (Alt: AT28C256-15SU SL383) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |