-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 200NS 32TSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2673
|
Newark | 200Ns, Tsop, Ind Temp, Green 32 Tsop 8X18.4X1Mm Tray Rohs Compliant: Yes |Microchip AT28LV010-20TU-319 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3500 | Buy Now |
DISTI #
AT28LV010-20TU-319-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32TSOP Min Qty: 156 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.3504 | Buy Now |
DISTI #
AT28LV010-20TU-319
|
Avnet Americas | EEPROM parallel - Trays (Alt: AT28LV010-20TU-319) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
$55.6800 / $60.2000 | Buy Now |
DISTI #
556-AT28LV01020TU319
|
Mouser Electronics | EEPROM 200NS, TSOP, IND TEMP, GREEN RoHS: Compliant | 122 |
|
$55.6800 / $60.2000 | Buy Now |
DISTI #
V99:2348_07448553
|
Arrow Electronics | EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin TSOP-I Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2332 | Americas - 145 |
|
$56.5600 / $58.0100 | Buy Now |
DISTI #
AT28LV010-20TU-319
|
Microchip Technology Inc | 200NS, TSOP, IND TEMP, GREEN, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$49.6700 / $60.2000 | Buy Now |
|
Future Electronics | AT28LV010 Series 1 Mb (128 K x 8) 3 - 3.6 V SMT Paged Parallel EEPROM - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 | 0 |
|
$52.6800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin TSOP-I - Tray | 0 |
|
$53.9600 / $151.7000 | Buy Now |
DISTI #
AT28LV010-20TU-319
|
Avnet Americas | EEPROM parallel - Trays (Alt: AT28LV010-20TU-319) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
$55.6800 / $60.2000 | Buy Now |
DISTI #
AT28LV010-20TU-319
|
TME | IC: EEPROM memory, 2kbEEPROM, 128kx8bit, 3÷3.6V, TSOP28, parallel Min Qty: 1 | 0 |
|
$60.3100 / $71.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28LV010-20TU-319
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20TU-319
Microchip Technology Inc
IC EEPROM 1MBIT 200NS 32TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT28LV010-20TU-319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20TU-319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20TA | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TA |
AT28LV010-20TL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TU-319 vs AT28LV010-20TL |
AT28LV010-20TLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TU-319 vs AT28LV010-20TLT/R |
AT28LV010-20TL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TL |
AT28LV010-20TIT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TIT/R |
AT28LV010-20TJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TU-319 vs AT28LV010-20TJT/R |
AT28LV010-20TC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TC |
AT28LV010-20TJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TU-319 vs AT28LV010-20TJ |
AT28LV010-20TJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TJT/R |
AT28LV010-20TLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TU-319 vs AT28LV010-20TLT/R |