Part Details for AT3003CB by NKK Switches
Overview of AT3003CB by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3003CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6868
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3003CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1200 | Buy Now |
DISTI #
AT3003CB-ND
|
DigiKey | CAP PUSHBUTTON RECT RED/WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box |
35 In Stock |
|
$1.9771 / $2.7300 | Buy Now |
DISTI #
633-AT3003C
|
Mouser Electronics | Switch Bezels / Switch Caps RECT CAP RED RoHS: Compliant | 0 |
|
$2.0100 / $2.4800 | Order Now |
DISTI #
V79:2366_17785312
|
Arrow Electronics | Switch Access Rectangular Solid Cap Push Button Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1513 | Americas - 75 |
|
$0.7774 | Buy Now |
DISTI #
70364733
|
RS | Accessory, P/B Cap, Rectangle, Snap-On, Non-Illuminative, Red/White, Series YB | NKK Switches AT3003CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6500 | Buy Now |
DISTI #
26114705
|
Verical | Switch Access Rectangular Solid Cap Push Button Switch RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1513 | Americas - 75 |
|
$0.7774 | Buy Now |
DISTI #
AT3003CB
|
TTI | Switch Bezels / Switch Caps RECT CAP RED Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.0100 / $2.1100 | Buy Now |
DISTI #
AT3003CB
|
TME | Cap, YB series, 21x15x12.2mm, red-white, YB Min Qty: 1 | 43 |
|
$1.3600 / $1.8500 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 850 |
|
$2.1600 | Buy Now |
Part Details for AT3003CB
AT3003CB CAD Models
AT3003CB Part Data Attributes:
|
AT3003CB
NKK Switches
Buy Now
|
Compare Parts:
AT3003CB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |