Part Details for AT3082B by NKK Switches
Overview of AT3082B by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3082B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7080
|
Newark | Hb2 Illum Pushbutton Cap |Nkk Switches AT3082B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT3082B-ND
|
DigiKey | DIFFUSER TRANS SQ WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
62 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT3082B
|
Mouser Electronics | Switch Hardware WHIRE DIFFUSER FOR HB2 ILLUMINATED RoHS: Compliant | 503 |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
70364762
|
RS | Accessory, Transparent Diffuser, Square, Polycarbonate, White, Series HB2 | NKK Switches AT3082B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5290 / $0.5800 | RFQ |
|
Future Electronics | HB ILLUM PUSHBUTTON CAP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
AT3082B
|
TTI | Switch Hardware WHIRE DIFFUSER FOR HB2 ILLUMINATED Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3910 | Buy Now |
|
Powell Electronics | HB ILLUM PUSHBUTTON CAP Min Qty: 1 | 2702 |
|
$0.4200 | Buy Now |
Part Details for AT3082B
AT3082B CAD Models
AT3082B Part Data Attributes
|
AT3082B
NKK Switches
Buy Now
|
Compare Parts:
AT3082B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |