Part Details for AT30TS74-U1FMBB-T by Microchip Technology Inc
Overview of AT30TS74-U1FMBB-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS74-U1FMBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2681
|
Newark | 90H, 1.7-5.5V, 3.4Mhz, Ind High Tmp, 5-W 5 Wlcsp 0.847X1.096X0.330Mm T/R Rohs Compliant: Yes |Microchip AT30TS74-U1FMBB-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 | Buy Now |
DISTI #
AT30TS74-U1FMBB-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 / $0.8200 | Buy Now |
DISTI #
AT30TS74-U1FMBB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Bulk (Alt: AT30TS74-U1FMBB-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
556-AT30TS74U1FMBB-T
|
Mouser Electronics | Board Mount Temperature Sensors 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W RoHS: Compliant | 2110 |
|
$0.6470 / $0.7200 | Buy Now |
DISTI #
AT30TS74-U1FMBB-T
|
Microchip Technology Inc | 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 210000 |
|
$0.5800 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R | 210000 Factory Stock |
|
$0.6580 / $1.8020 | Buy Now |
DISTI #
AT30TS74-U1FMBB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Bulk (Alt: AT30TS74-U1FMBB-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8200 | Buy Now |
|
Ameya Holding Limited | 210000 |
|
RFQ | ||
|
NAC | 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W - Package: 5 WLCSP 0.842x1.091x0.330mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 170000 |
|
$0.6600 / $0.8200 | Buy Now |