-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP I2C/SMBUS 8MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4040
|
Newark | 1.7-5.5V, 3.4Mhz, Ind High Tmp, 8-Msop 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip AT30TS74-XM8M-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
AT30TS74-XM8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6776 In Stock |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
AT30TS74-XM8M-T
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin MSOP T/R - Tape and Reel (Alt: AT30TS74-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.8700 | Buy Now |
DISTI #
556-AT30TS74-XM8M-T
|
Mouser Electronics | Board Mount Temperature Sensors I2C1.7-5.5V 3.4MHz Ind High Tmp 8-MSOP RoHS: Compliant | 3527 |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
AT30TS74-XM8M-T
|
Microchip Technology Inc | 1.7-5.5V, 3.4MHz, Ind High Tmp, 8-MSOP, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6830 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin MSOP T/R - Tape and Reel |
5000 In Stock |
|
$0.6630 / $0.6830 | Buy Now |
DISTI #
AT30TS74-XM8M-T
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin MSOP T/R - Tape and Reel (Alt: AT30TS74-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.8700 | Buy Now |
|
Ameya Holding Limited | SENSOR DIGITAL -55C-125C 8MSOP | 4940 |
|
RFQ | |
|
NAC | 1.7-5.5V, 3.4MHz, Ind High Tmp, 8-MSOP - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TS74-XM8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-XM8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |