Part Details for AT30TS750A-XM8M-T by Microchip Technology Inc
Overview of AT30TS750A-XM8M-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS750A-XM8M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4350
|
Newark | Temperature Sensor, Digital, Msop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT30TS750A-XM8M-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4761 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
27X8594
|
Newark | 1.7-5.5V, 1Mhz, Ind High Tmp, 8-Msop 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip AT30TS750A-XM8M-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
AT30TS750A-XM8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29225 In Stock |
|
$1.1875 / $1.4800 | Buy Now |
DISTI #
AT30TS750A-XM8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MOSP T/R - Bulk (Alt: AT30TS750A-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
556-AT30TS750AXM8M-T
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz RoHS: Compliant | 5357 |
|
$1.1800 / $1.4500 | Buy Now |
DISTI #
V72:2272_07157196
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 9900 |
|
$1.3020 / $1.3860 | Buy Now |
DISTI #
AT30TS750A-XM8M-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind High Tmp, 8-MSOP, Projected EOL: 2039-12-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R |
5000 In Stock 5000 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
AT30TS750A-XM8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MOSP T/R - Bulk (Alt: AT30TS750A-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.4800 | Buy Now |
Part Details for AT30TS750A-XM8M-T
AT30TS750A-XM8M-T CAD Models
AT30TS750A-XM8M-T Part Data Attributes:
|
AT30TS750A-XM8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS750A-XM8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |