-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMPERATURE I2C 8WDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9989
|
Newark | 1.7-3.6V, 1Mhz, Ext Tmp, 8-Wdfn 8 Wdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip AT30TSE004A-MAA5M-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
AT30TSE004A-MAA5M-TCT-ND
|
DigiKey | SENSOR DIGITAL -20C-125C 8WDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21852 In Stock |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
AT30TSE004A-MAA5M-
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN T/R - Bulk (Alt: AT30TSE004A-MAA5M-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
556-30TSE004AMAA5MT
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr 4K SPEE I2C 1.7V-3.6V-1MHz RoHS: Compliant | 1542 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
V72:2272_07157193
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4900 |
|
$1.1275 / $1.2617 | Buy Now |
DISTI #
AT30TSE004A-MAA5M-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ext Tmp, 8-WDFN, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
|
Future Electronics | AT30TSE004A Series 3.6 V Integrated Temperature Sensor - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R |
10000 In Stock |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
AT30TSE004A-MAA5M-
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN T/R - Bulk (Alt: AT30TSE004A-MAA5M-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.3200 | Buy Now |
|
Ameya Holding Limited | AT30TSE004A Series 3.6 V Integrated Temperature Sensor - WDFN-8 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TSE004A-MAA5M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE004A-MAA5M-T
Microchip Technology Inc
SENSOR TEMPERATURE I2C 8WDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |