-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R7081
|
Newark | Mcu, 32Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3A Series Microcontrollers, Architecture:Avr32, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3A1512-AUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$12.3800 / $15.0300 | Buy Now |
DISTI #
97AC9724
|
Newark | 512Kb Flash 100Lqfp 85C Green Rohs Compliant: Yes |Microchip AT32UC3A1512-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $13.3200 | Buy Now |
DISTI #
68T4491
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip AT32UC3A1512-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 / $12.7800 | Buy Now |
DISTI #
AT32UC3A1512-AUT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1381 In Stock |
|
$11.9000 / $14.4500 | Buy Now |
DISTI #
AT32UC3A1512-AUT
|
Avnet Americas | MCU 32-Bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 100-Pin TQFP Tray - Trays (Alt: AT32UC3A1512-AUT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$11.9000 / $14.4500 | Buy Now |
DISTI #
556-AT32UC3A1512-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 512KB Flash RoHS: Compliant | 149 |
|
$11.9000 / $14.4500 | Buy Now |
DISTI #
AT32UC3A1512-AUT
|
Microchip Technology Inc | 512KB Flash 100LQFP 85C green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
64 Alternates Available |
|
$10.4300 / $14.4500 | Buy Now |
DISTI #
73927041
|
RS | Microcontroller, 512KB Flash, 100LQFP, 85C green, 32-bit, USB, 16-bit (TC) | Microchip Technology Inc. AT32UC3A1512-AUT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2300 | RFQ |
|
Future Electronics | AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.7900 / $12.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 100-Pin - TQFP - Tray |
445 In Stock |
|
$11.3800 / $14.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3A1512-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A1512-AUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |