-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4561
|
Newark | 64Kb Flash 48Tqfp 85C Tray 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AT32UC3B164-AUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$1.4900 | Buy Now |
DISTI #
AT32UC3B164-AUT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 250 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2700 | Buy Now |
DISTI #
AT32UC3B164-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray - Trays (Alt: AT32UC3B164-AUT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$5.2700 / $6.3900 | Buy Now |
DISTI #
68T4561
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray - Bulk (Alt: 68T4561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 235 Partner Stock |
|
$5.4800 | Buy Now |
DISTI #
556-AT32UC3B164-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 64KB Flash RoHS: Compliant | 233 |
|
$5.2600 / $5.7300 | Buy Now |
DISTI #
AT32UC3B164-AUT
|
Microchip Technology Inc | 64KB Flash 48TQFP 85C Tray, Projected EOL: 2024-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6200 / $6.3900 | Buy Now |
|
Future Electronics | 64KB Flash 48TQFP 85C Tray - 48 TQFP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 48-Pin TQFP - Tray | 0 |
|
$5.0100 / $10.4500 | Buy Now |
DISTI #
AT32UC3B164-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray - Trays (Alt: AT32UC3B164-AUT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$5.2700 / $6.3900 | Buy Now |
DISTI #
68T4561
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray - Bulk (Alt: 68T4561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 235 Partner Stock |
|
$5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3B164-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B164-AUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 28 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |