Part Details for AT32UC3B164-Z1UR by Microchip Technology Inc
Overview of AT32UC3B164-Z1UR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT32UC3B164-Z1UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4562
|
Newark | Mcu, 32Bit, Avr32, 60Mhz, Vqfn-48, Product Range:At32 Family At32Uc3B Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip AT32UC3B164-Z1UR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5700 | Buy Now |
DISTI #
AT32UC3B164-Z1URCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 4000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
AT32UC3B164-Z1UR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: AT32UC3B164-Z1UR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5500 | Buy Now |
DISTI #
556-AT32UC3B164-Z1UR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB, 48QFN 85deg. Green RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
AT32UC3B164-Z1UR
|
Microchip Technology Inc | 64KB Flash 48QFN 85C Green Reel, Projected EOL: 2024-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7300 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2300 / $15.3600 | Buy Now | |
DISTI #
AT32UC3B164-Z1UR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: AT32UC3B164-Z1UR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5500 | Buy Now |
DISTI #
AT32UC3B164-Z1UR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: AT32UC3B164-Z1UR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5500 | Buy Now |
|
NAC | 64KB Flash 48QFN 85C Green Reel - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.5900 / $6.7400 | Buy Now |
Part Details for AT32UC3B164-Z1UR
AT32UC3B164-Z1UR CAD Models
AT32UC3B164-Z1UR Part Data Attributes
|
AT32UC3B164-Z1UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B164-Z1UR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | M0-220, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 28 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |