Part Details for AT4041H by NKK Switches
Overview of AT4041H by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4041H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7185
|
Newark | Splashproof Boot, Momentary, Pb Switch, For Use With:Nkk Mb Series Pushbutton Switches, Accessory Type:Splashproof Boot, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4041H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $5.0900 | Buy Now |
DISTI #
360-2184-ND
|
DigiKey | PUSHBUTTON FULL BOOT BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
6106 In Stock |
|
$2.4604 / $3.2200 | Buy Now |
DISTI #
633-AT4041H
|
Mouser Electronics | Switch Hardware 1/4"-40 RUBBER BOOT RoHS: Compliant | 2623 |
|
$2.4700 / $2.9900 | Buy Now |
DISTI #
V99:2348_06926552
|
Arrow Electronics | Switch Access Splashproof Boot Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 1850 | Americas - 3 |
|
$0.4586 / $1.8135 | Buy Now |
DISTI #
70192902
|
RS | Accessory, Full Boot, Pushbutton, SiliconeRubber, Black, Series MB | NKK Switches AT4041H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 912 |
|
$2.2400 / $2.9900 | Buy Now |
|
Future Electronics | MB Series Splash Proof Boot RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.6800 / $3.0700 | Buy Now |
DISTI #
AT4041H
|
TTI | Switch Hardware 1/4"-40 RUBBER BOOT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.5100 / $2.9200 | Buy Now |
|
Powell Electronics | MB20 PUSHBUTTON BOOT Min Qty: 1 | 7051 |
|
$2.6900 | Buy Now |
Part Details for AT4041H
AT4041H CAD Models
AT4041H Part Data Attributes:
|
AT4041H
NKK Switches
Buy Now
|
Compare Parts:
AT4041H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |