Part Details for AT4042H by NKK Switches
Overview of AT4042H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4042H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7187
|
Newark | Splashproof Boot, Alternate, Pb Switch, For Use With:Nkk Mb Series Pushbutton Switches, Accessory Type:Splashproof Boot, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4042H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $5.0900 | Buy Now |
DISTI #
360-2185-ND
|
DigiKey | PUSHBUTTON FULL BOOT BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
297 In Stock |
|
$2.4604 / $3.2200 | Buy Now |
DISTI #
633-AT4042H
|
Mouser Electronics | Switch Hardware S PLUNGER BOOT RoHS: Compliant | 1279 |
|
$2.4600 / $3.2000 | Buy Now |
DISTI #
70322479
|
RS | Accessory, Full Boot, P/B, Alternate Action, Silicone Rubber, Black, Series MB | NKK Switches AT4042H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |
|
Future Electronics | AT4042H Series Splashproof Boot for M and S Series RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.7500 / $3.1500 | Buy Now |
DISTI #
AT4042H
|
TTI | Switch Hardware S PLUNGER BOOT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2500 / $3.1700 | Buy Now |
Part Details for AT4042H
AT4042H CAD Models
AT4042H Part Data Attributes:
|
AT4042H
NKK Switches
Buy Now
|
Compare Parts:
AT4042H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |