Part Details for AT4060X-J by NKK Switches
Overview of AT4060X-J by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4060X-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4569
|
Newark | Jb Illum Tactile Cap |Nkk Switches AT4060X-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
360-4079-ND
|
DigiKey | JB ILLUM TACTILE CAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1118 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT4060X-J
|
Mouser Electronics | Switch Bezels / Switch Caps CAP RoHS: Compliant | 225 |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
71052605
|
RS | Accessory, P/B Cap, Clear W/Colored Diffuser, Square, Illuminative, Series JB | NKK Switches AT4060X-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4690 / $0.5000 | RFQ |
|
Future Electronics | AT Series Snap In Clear Cap with color diffuser for JB Series Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3100 / $0.3750 | Buy Now |
DISTI #
AT4060X-J
|
TTI | Switch Bezels / Switch Caps CAP Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3140 / $0.4190 | Buy Now |
|
Powell Electronics | JB ILLUM TACTILE CAP Min Qty: 1 | 2933 |
|
$0.2600 / $0.3800 | Buy Now |
Part Details for AT4060X-J
AT4060X-J CAD Models
AT4060X-J Part Data Attributes:
|
AT4060X-J
NKK Switches
Buy Now
|
Compare Parts:
AT4060X-J
NKK Switches
|
Samacsys Manufacturer | NKK Switches |