Part Details for AT4075F by NKK Switches
Overview of AT4075F by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4075F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7270
|
Newark | Diffuser, Ub Series Pushbutton, Accessory Type:Diffuser, For Use With:Nkk Ub Series Pushbuttons, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4075F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.8220 | Buy Now |
DISTI #
AT4075F-ND
|
DigiKey | DIFFUSER GREEN FOR AT4074 SQ CAP Min Qty: 1 Lead time: 9 Weeks Container: Box |
523 In Stock |
|
$0.2727 / $0.4500 | Buy Now |
DISTI #
633-AT4075F
|
Mouser Electronics | Switch Bezels / Switch Caps SQ DIF FOR UB PB RoHS: Compliant | 76 |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
70364845
|
RS | Accessory, Diffuser for AT4074 Square Cap, Polycarbonate, Green, Series UB | NKK Switches AT4075F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2690 | Buy Now |
DISTI #
AT4075F
|
TTI | Switch Bezels / Switch Caps SQ DIF FOR UB PB Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$0.3700 | Buy Now |
DISTI #
AT4075F
|
TME | Cap, UB series, 10.35x10.35x0.5mm, green, UB Min Qty: 1 | 40 |
|
$0.2140 / $0.9080 | Buy Now |
|
Powell Electronics | UB ILLUM PUSHBUTTON DIFFUSER Min Qty: 1 | 1588 |
|
$0.3700 | Buy Now |
DISTI #
2374464
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2987 / $0.4565 | Buy Now |
DISTI #
2374464
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.3297 / $0.8980 | Buy Now |
Part Details for AT4075F
AT4075F CAD Models
AT4075F Part Data Attributes
|
AT4075F
NKK Switches
Buy Now
|
Compare Parts:
AT4075F
NKK Switches
|
Samacsys Manufacturer | NKK Switches |