Part Details for AT4118B by NKK Switches
Overview of AT4118B by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4118B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7321
|
Newark | Diffuser, Switch, White, Pc, Accessory Type:Diffuser, For Use With:Nkk Ub Series Switches, Product Range:At4100 Series Rohs Compliant: Yes |Nkk Switches AT4118B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.8220 | Buy Now |
DISTI #
AT4118B-ND
|
DigiKey | DIFFUSER WHT FOR AT4117 RECT CAP Min Qty: 1 Lead time: 9 Weeks Container: Box |
184 In Stock |
|
$0.2727 / $0.4500 | Buy Now |
DISTI #
633-AT4118B
|
Mouser Electronics | Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED RoHS: Compliant | 145 |
|
$0.2720 / $0.4000 | Buy Now |
DISTI #
70364877
|
RS | Accessory, Diffuser for AT4117 Cap, Rectangle, Illuminative, White, Series UB | NKK Switches AT4118B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2690 | Buy Now |
|
Quest Components | SWITCHES/ACCESSORIES,DIFFUSER WHT FOR AT4117 RECT CAP | 33 |
|
Buy Now | |
DISTI #
AT4118B
|
TTI | Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3270 / $0.3440 | Buy Now |
|
Powell Electronics | UB ILLUM PUSHBUTTON DIFFUSER Min Qty: 1 | 230 |
|
$0.3700 | Buy Now |
Part Details for AT4118B
AT4118B CAD Models
AT4118B Part Data Attributes
|
AT4118B
NKK Switches
Buy Now
|
Compare Parts:
AT4118B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |