Part Details for AT4118F by NKK Switches
Overview of AT4118F by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4118F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7324
|
Newark | Ub Illum Pushbutton Diffuser |Nkk Switches AT4118F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.8220 | Buy Now |
DISTI #
AT4118F-ND
|
DigiKey | SW CAP RECTANGULAR DIFFUSER GRN Min Qty: 1 Lead time: 9 Weeks Container: Bag |
85 In Stock |
|
$0.2727 / $0.4500 | Buy Now |
DISTI #
633-AT4118F
|
Mouser Electronics | Switch Bezels / Switch Caps RECT GREEN DIFFUSER FOR UB ILLUMINATED RoHS: Compliant | 21 |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
70364880
|
RS | Accessory, Diffuser for AT4117 Cap, Rectangle, Illuminative, Green, Series UB | NKK Switches AT4118F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.4500 | RFQ |
|
Future Electronics | Green Diffuser for AT4117 Rectangular Transparent Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3350 | Buy Now |
DISTI #
AT4118F
|
TTI | Switch Bezels / Switch Caps RECT GREEN DIFFUSER FOR UB ILLUMINATED Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3370 / $0.3440 | Buy Now |
DISTI #
AT4118F
|
TME | Cap, UB series, 15.35x10.35x0.5mm, green, UB Min Qty: 1 | 48 |
|
$0.3210 / $0.9080 | Buy Now |
|
Powell Electronics | UB ILLUM PUSHBUTTON DIFFUSER Min Qty: 1 | 2176 |
|
$0.3700 | Buy Now |
Part Details for AT4118F
AT4118F CAD Models
AT4118F Part Data Attributes
|
AT4118F
NKK Switches
Buy Now
|
Compare Parts:
AT4118F
NKK Switches
|
Samacsys Manufacturer | NKK Switches |