Part Details for AT4147-009 by NKK Switches
Overview of AT4147-009 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4147-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7429
|
Newark | Ck Keylock Key |Nkk Switches AT4147-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.3400 | Buy Now |
DISTI #
AT4147-009-ND
|
DigiKey | REPLACEMENT KEY FOR CKM SERIES Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$2.5775 / $3.3800 | Buy Now |
DISTI #
3937-AT4147-009-ND
|
DigiKey | REPLACEMENT KEY FOR CKM SERIES Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$5.1300 | Buy Now |
DISTI #
633-AT4147-009
|
Mouser Electronics | Switch Hardware PLASTIC HNDL KEY 009 RoHS: Compliant | 20 |
|
$2.5700 / $3.3700 | Buy Now |
DISTI #
70364937
|
RS | Accessory, Spare Key, Flat, Key Code 009, Brass W/Nickel Plating, ABS Handle | NKK Switches AT4147-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.3800 | RFQ |
|
Future Electronics | Black Flat Key #9 Brass with Nickel Plating - Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.7800 / $3.1800 | Buy Now |
DISTI #
AT4147-009
|
TTI | Switch Hardware PLASTIC HNDL KEY 009 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7900 / $3.2300 | Buy Now |
|
Powell Electronics | CK KEYLOCK KEY Min Qty: 1 | 31 |
|
$2.8200 | Buy Now |