There are no models available for this part yet.
Overview of AT4150G by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT4150G by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7456
|
Newark | Rocker Cap |Nkk Switches AT4150G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.1900 | Buy Now | |
DISTI #
3937-AT4150G-ND
|
DigiKey | CAP ROCKER RECTANGULAR BLUE Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$1.8900 | Buy Now | |
DISTI #
AT4150G-ND
|
DigiKey | CAP ROCKER RECTANGULAR BLUE Min Qty: 1 Lead time: 13 Weeks Container: Box |
17 In Stock |
|
$0.9519 / $1.3100 | Buy Now | |
DISTI #
633-AT4150G
|
Mouser Electronics | Switch Bezels / Switch Caps .450" WIDE BLUE RKR CAP FOR M & M2T RoHS: Compliant | 0 |
|
$0.9510 / $1.2900 | Order Now | |
DISTI #
70364961
|
RS | Accessory, Rocker Cap,.450 Wide, Non-Illuminative, Polyamide, Blue, Series M, M2T | NKK Switches AT4150G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.7930 | Buy Now | ||
DISTI #
AT4150G
|
TTI | Switch Bezels / Switch Caps .450" WIDE BLUE RKR CAP FOR M & M2T Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.2500 | Buy Now | |
Powell Electronics | ROCKER CAP Min Qty: 1 | 59 |
|
$1.0400 | Buy Now |