There are no models available for this part yet.
Overview of AT4164JD by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT4164JD by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7575
|
Newark | Lb Illum Pushbutton Cap |Nkk Switches AT4164JD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.5700 | Buy Now | |
DISTI #
3937-AT4164JD-ND
|
DigiKey | CAP PUSHBUTTON ROUND CLR/AMBER Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$2.2546 / $3.4000 | Buy Now | |
DISTI #
AT4164JD-ND
|
DigiKey | CAP PUSHBUTTON ROUND CLR/AMBER Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$1.4352 / $1.9800 | Buy Now | |
DISTI #
633-AT4164JD
|
Mouser Electronics | Switch Bezels / Switch Caps RND CLR LNS/ABR DIFF LB WITH AMBER LED RoHS: Compliant | 0 |
|
$1.4300 / $1.9400 | Order Now | |
DISTI #
71052632
|
RS | Accessory, P/B Cap, Round, Illuminative, Polycarbonate, Clear/Amber, Series LB | NKK Switches AT4164JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $2.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1.4900 | Buy Now | ||
DISTI #
AT4164JD
|
TTI | Switch Bezels / Switch Caps RND CLR LNS/ABR DIFF LB WITH AMBER LED Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.4800 / $1.9100 | Buy Now | |
Powell Electronics | LB ILLUM PUSHBUTTON CAP Min Qty: 1 | 78 |
|
$1.2400 / $1.8700 | Buy Now |
CAD Models for AT4164JD by NKK Switches
Part Data Attributes for AT4164JD by NKK Switches
AT4164JD
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
AT4164JDNKK SwitchesVS
-