Part Details for AT428M by NKK Switches
Overview of AT428M by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT428M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT428M-ND
|
DigiKey | TOGGLE FULL BOOT BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bag |
120 In Stock |
|
$2.2048 / $2.9900 | Buy Now |
DISTI #
633-AT428M
|
Mouser Electronics | Switch Hardware 6MM SPLASHPROOF BOOT RoHS: Compliant | 744 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
70365078
|
RS | Accessory, Splash Proof Boot, Full, Metric, Silicone Rubber, Black, Series D2,M, P | NKK Switches AT428M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $2.9900 | RFQ |
|
Future Electronics | Toggle Boot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2.4500 / $2.7800 | Buy Now |
DISTI #
AT428M
|
TTI | Switch Hardware 6MM SPLASHPROOF BOOT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$2.4500 / $2.9600 | Buy Now |
|
Powell Electronics | TOGGLE BOOT Min Qty: 1 | 403 |
|
$2.5700 | Buy Now |
Part Details for AT428M
AT428M CAD Models
AT428M Part Data Attributes
|
AT428M
NKK Switches
Buy Now
|
Compare Parts:
AT428M
NKK Switches
|
Samacsys Manufacturer | NKK Switches |