Part Details for AT42QT1244-MU by Microchip Technology Inc
Overview of AT42QT1244-MU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1244-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5766
|
Newark | Capacitive Touch Sensor, I2C, 105Deg C Rohs Compliant: Yes |Microchip AT42QT1244-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$3.2000 / $3.8700 | Buy Now |
DISTI #
AT42QT1244-MU-ND
|
DigiKey | IC TOUCH SENSOR 24KEY 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
480 In Stock |
|
$3.0800 / $3.7200 | Buy Now |
DISTI #
AT42QT1244-MU
|
Avnet Americas | Touch Sensor Capacitive 24 Key 3V to 5V SMD 32-Pin VQFN Tray - Bulk (Alt: AT42QT1244-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.7200 | Buy Now |
DISTI #
556-AT42QT1244-MU
|
Mouser Electronics | Capacitive Touch Sensors QMatrix FMEA 24 Key Sensor IC RoHS: Compliant | 490 |
|
$3.0700 / $3.7200 | Buy Now |
DISTI #
AT42QT1244-MU
|
Microchip Technology Inc | QMatrix FMEA 24 Key Sensor IC, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$2.7000 / $3.7200 | Buy Now |
|
Future Electronics | AT42QT1244 Series 3 to 5 V 6.6 mA Surface Mount 24-key Touch Sensor - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 1-Wire - 24 Key - 32-Pin VQFN - Tray | 980 Factory Stock |
|
$2.9300 / $6.1100 | Buy Now |
DISTI #
AT42QT1244-MU
|
Avnet Americas | Touch Sensor Capacitive 24 Key 3V to 5V SMD 32-Pin VQFN Tray - Bulk (Alt: AT42QT1244-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.7200 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SENSOR 24KEY 32QFN | 980 |
|
RFQ | |
|
NAC | QMatrix FMEA 24 Key Sensor IC - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$3.2000 / $3.8500 | Buy Now |