Datasheets
AT45DB021E-DWF by:

2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DWF, 1/

Part Details for AT45DB021E-DWF by Renesas Electronics Corporation

Overview of AT45DB021E-DWF by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AT45DB021E-DWF

Part # Distributor Description Stock Price Buy
DISTI # AT45DB021E-DWF-ND
DigiKey DIE/WAFER FLASH 1MBIT 66MHZ Min Qty: 9000 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 9,000 $128,748.7125
$128,748.7125 Buy Now
DISTI # AT45DB021E-DWF
Avnet Americas Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 2M x 1bit 7ns 8-Pin DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: AT45DB021E-DWF) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Waffle Pack 0
  • 9,000 $144,998.5500
  • 9,100 $141,998.5800
  • 19,000 $138,998.6100
  • 45,000 $135,998.6400
  • 90,000 $132,998.6700
  • 450,000 $129,998.7000
  • 900,000 $126,998.7300
$126,998.7300 / $144,998.5500 Buy Now
DISTI # 988-AT45DB021E-DWF
Mouser Electronics NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, Die in Wafer Form, Single SPI DataFlash RoHS: Compliant 0
  • 9,000 $0.7630
  • 10,000 $0.7430
$0.7430 / $0.7630 Order Now
DISTI # AT45DB021E-DWF
Avnet Americas Flash Serial-SPI 1.8V/2.5V/3.3V 2Mbit 2M x 1bit 7ns 8-Pin DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: AT45DB021E-DWF) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Waffle Pack 0
  • 9,000 $144,998.5500
  • 9,100 $141,998.5800
  • 19,000 $138,998.6100
  • 45,000 $135,998.6400
  • 90,000 $132,998.6700
  • 450,000 $129,998.7000
  • 900,000 $126,998.7300
$126,998.7300 / $144,998.5500 Buy Now

Part Details for AT45DB021E-DWF

AT45DB021E-DWF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT45DB021E-DWF Part Data Attributes:

AT45DB021E-DWF Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
AT45DB021E-DWF Renesas Electronics Corporation 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DWF, 1/
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code DWF
Package Description DIE
Reach Compliance Code compliant
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 70 MHz
JESD-30 Code X-XUUC-N
JESD-609 Code e4
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX1
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB021E-DWF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB021E-DWF by Renesas Electronics Corporation

  • Please alert me when AT45DB021E-DWF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB021E-DWF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB021E-DWF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB021E-DWF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB021E-DWF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB021E-DWF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: