Part Details for AT502 SILVER 45M X 50MM by Advance Tapes International Ltd
Overview of AT502 SILVER 45M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT502 SILVER 45M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9634
|
Newark | Tape, Aluminium Foil, 45M X 50Mm, Tape Type:Foil Shielding, Tape Backing Material:Aluminium Foil, Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:45M, Tape Length - Imperial:147.64Ft, Tape Colour:Silver, Rohs Compliant: Yes |Advance Tapes AT502 SILVER 45M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$8.9100 / $12.4400 | Buy Now |